
EV55V21A | |
|---|---|
DigiKey Part Number | 150-EV55V21A-ND |
Manufacturer | |
Manufacturer Product Number | EV55V21A |
Description | EVAL BOARD FOR MXT144UD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MXT144UD - Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | MXT144UD | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,365.38000 | kr.5,365.38 |
| Unit Price without VAT: | kr.5,365.38000 |
|---|---|
| Unit Price with VAT: | kr.6,706.72500 |

