
PIC24FJ128GA202-I/SO | |
|---|---|
DigiKey Part Number | PIC24FJ128GA202-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GA202-I/SO |
Description | IC MCU 16BIT 128KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GA202-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, I2S, HLVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.74000 | kr.30.74 |
| 25 | kr.28.09920 | kr.702.48 |
| 100 | kr.25.52710 | kr.2,552.71 |
| Unit Price without VAT: | kr.30.74000 |
|---|---|
| Unit Price with VAT: | kr.38.42500 |

