PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F32KA302-I/SO

DigiKey Part Number
PIC24F32KA302-I/SO-ND
Manufacturer
Manufacturer Product Number
PIC24F32KA302-I/SO
Description
IC MCU 16BIT 32KB FLASH 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC24F32KA302-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.36000kr.26.36
25kr.24.11240kr.602.81
100kr.21.86200kr.2,186.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.36000
Unit Price with VAT:kr.32.95000