


PIC24F16KA302-I/SP | |
---|---|
DigiKey Part Number | PIC24F16KA302-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F16KA302-I/SP |
Description | IC MCU 16BIT 16KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F16KA302-I/SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-SPDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
195 | kr.22.78400 | kr.4,442.88 |
Unit Price without VAT: | kr.22.78400 |
---|---|
Unit Price with VAT: | kr.28.48000 |