PIC24F16KA302-E/ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 199
Unit Price: kr.25.28000
Datasheet

Similar


Microchip Technology
In Stock: 1.009
Unit Price: kr.29.50000
Datasheet
28 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KA302-E/ML

DigiKey Part Number
PIC24F16KA302-E/ML-ND
Manufacturer
Manufacturer Product Number
PIC24F16KA302-E/ML
Description
IC MCU 16BIT 16KB FLASH 28QFN
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24F16KA302-E/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes