
PIC24EP64GP206T-E/PT | |
|---|---|
DigiKey Part Number  | PIC24EP64GP206T-E/PT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PIC24EP64GP206T-E/PT  | 
Description  | IC MCU 16BIT 64KB FLASH 64TQFP  | 
Customer Reference  | |
Detailed Description  | PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 64-TQFP (10x10)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC24EP64GP206T-E/PT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | PIC  | |
Core Size  | 16-Bit  | |
Speed  | 60 MIPs  | |
Connectivity  | I2C, IrDA, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, POR, PWM, WDT  | |
Number of I/O  | 53  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 4K x 16  | |
Voltage - Supply (Vcc/Vdd)  | 3V ~ 3.6V  | |
Data Converters  | A/D 16x10b/12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-TQFP (10x10)  | |
Package / Case  | 64-TQFP  | |
Base Product Number  | 

