
PIC24EP512MC204T-I/ML | |
|---|---|
DigiKey Part Number | PIC24EP512MC204T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24EP512MC204T-I/ML |
Description | IC MCU 16BIT 512KB FLASH 44QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24EP512MC204T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | I2C, IrDA, LINbus, QEI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 9x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (8x8) | |
Package / Case | 44-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.30.01604 | kr.48,025.66 |
| Unit Price without VAT: | kr.30.01604 |
|---|---|
| Unit Price with VAT: | kr.37.52005 |

