
PIC18LF25K22T-I/ML | |
|---|---|
DigiKey Part Number | PIC18LF25K22T-I/MLTR-ND - Tape & Reel (TR) PIC18LF25K22T-I/MLCT-ND - Cut Tape (CT) PIC18LF25K22T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18LF25K22T-I/ML |
Description | IC MCU 8BIT 32KB FLASH 28QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF25K22T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 19x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 25 | kr.18.58280 | kr.464.57 |
| 100 | kr.16.91090 | kr.1,691.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.16.91094 | kr.27,057.50 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |





