
PIC18F86K90T-I/PT | |
|---|---|
DigiKey Part Number | PIC18F86K90T-I/PTTR-ND - Tape & Reel (TR) PIC18F86K90T-I/PTCT-ND - Cut Tape (CT) PIC18F86K90T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F86K90T-I/PT |
Description | IC MCU 8BIT 64KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F86K90T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-TQFP (12x12) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 80-TQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.09000 | kr.36.09 |
| 25 | kr.35.11160 | kr.877.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.29.80666 | kr.35,767.99 |
| Unit Price without VAT: | kr.36.09000 |
|---|---|
| Unit Price with VAT: | kr.45.11250 |




