


PIC18F25K42-I/SS | |
|---|---|
DigiKey Part Number | PIC18F25K42-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F25K42-I/SS |
Description | IC MCU 8BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 25 | kr.11.25240 | kr.281.31 |
| 100 | kr.10.15940 | kr.1,015.94 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |




