

PIC18F14K50T-I/SO | |
|---|---|
DigiKey Part Number | PIC18F14K50T-I/SOTR-ND - Tape & Reel (TR) PIC18F14K50T-I/SOCT-ND - Cut Tape (CT) PIC18F14K50T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F14K50T-I/SO |
Description | IC MCU 8BIT 16KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F14K50T-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 768 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 11x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART, USB | Supplier Device Package 20-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.94000 | kr.19.94 |
| 25 | kr.19.31960 | kr.482.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.16.47370 | kr.26,357.92 |
| Unit Price without VAT: | kr.19.94000 |
|---|---|
| Unit Price with VAT: | kr.24.92500 |









