


PIC18C442/JW | |
|---|---|
DigiKey Part Number | PIC18C442/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC18C442/JW |
Description | IC MCU 8BIT 16KB EPROM/UV 40CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 18C Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) EPROM, UV 40-Cerdip |
Datasheet | Datasheet |
EDA/CAD Models | PIC18C442/JW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-Cerdip | |
Package / Case | 40-CDIP (0.600", 15.24mm) Window | |
Base Product Number |

