
PIC17C43-25/P | |
---|---|
DigiKey Part Number | PIC17C43-25/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C43-25/P |
Description | IC MCU 8BIT 8KB OTP 40DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) OTP 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C43-25/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 454 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | kr.70.80000 | kr.4,248.00 |
Unit Price without VAT: | kr.70.80000 |
---|---|
Unit Price with VAT: | kr.88.50000 |