
| PIC32MX130F256BT-50I/ML | |
|---|---|
| DigiKey Part Number | PIC32MX130F256BT-50I/ML-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PIC32MX130F256BT-50I/ML | 
| Description | IC MCU 32BIT 256KB FLASH 28QFN | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 28-QFN (6x6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | MIPS32® M4K™ | |
| Core Size | 32-Bit | |
| Speed | 50MHz | |
| Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 21 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 16K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
| Data Converters | A/D 10x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 28-QFN (6x6) | |
| Package / Case | 28-VQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.600 | kr.21.82404 | kr.34,918.46 | 
| Unit Price without VAT: | kr.21.82404 | 
|---|---|
| Unit Price with VAT: | kr.27.28005 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark