PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF1503T-I/MG

DigiKey Part Number
PIC16LF1503T-I/MGTR-ND - Tape & Reel (TR)
PIC16LF1503T-I/MGCT-ND - Cut Tape (CT)
PIC16LF1503T-I/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16LF1503T-I/MG
Description
IC MCU 8BIT 3.5KB FLASH 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF1503T-I/MG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.59000kr.7.59
25kr.6.81600kr.170.40
100kr.6.17280kr.617.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.6.17282kr.20,370.31
Manufacturers Standard Package
Unit Price without VAT:kr.7.59000
Unit Price with VAT:kr.9.48750