
PIC16F882T-I/SS | |
|---|---|
DigiKey Part Number | PIC16F882T-I/SSTR-ND - Tape & Reel (TR) PIC16F882T-I/SSCT-ND - Cut Tape (CT) PIC16F882T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F882T-I/SS |
Description | IC MCU 8BIT 3.5KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F882T-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 11x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.72000 | kr.13.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.11.53806 | kr.24,229.93 |
| Unit Price without VAT: | kr.13.72000 |
|---|---|
| Unit Price with VAT: | kr.17.15000 |




