
PIC16F72T-I/SO | |
|---|---|
DigiKey Part Number | PIC16F72T-I/SOTR-ND - Tape & Reel (TR) PIC16F72T-I/SOCT-ND - Cut Tape (CT) PIC16F72T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F72T-I/SO |
Description | IC MCU 8BIT 3.5KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F72T-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 5x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.55000 | kr.19.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.19.53113 | kr.31,249.81 |
| Unit Price without VAT: | kr.19.55000 |
|---|---|
| Unit Price with VAT: | kr.24.43750 |




