
PIC16F723A-E/SP | |
|---|---|
DigiKey Part Number | PIC16F723A-E/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F723A-E/SP |
Description | IC MCU 8BIT 7KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SPDIP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | PIC16F723A-E/SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-SPDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 390 | kr.11.12390 | kr.4,338.32 |
| Unit Price without VAT: | kr.11.12390 |
|---|---|
| Unit Price with VAT: | kr.13.90488 |





