
PIC16F1829LINT-E/SS | |
|---|---|
DigiKey Part Number | PIC16F1829LINT-E/SSTR-ND - Tape & Reel (TR) PIC16F1829LINT-E/SSCT-ND - Cut Tape (CT) PIC16F1829LINT-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F1829LINT-E/SS |
Description | IC MCU 8BIT 14KB FLASH 20SSOP |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1829LINT-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, IBT LIN/J2602 | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.27000 | kr.22.27 |
| 25 | kr.20.41600 | kr.510.40 |
| 100 | kr.18.43200 | kr.1,843.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.18.43200 | kr.29,491.20 |
| Unit Price without VAT: | kr.22.27000 |
|---|---|
| Unit Price with VAT: | kr.27.83750 |





