
PIC16F1827-E/ML | |
|---|---|
DigiKey Part Number  | PIC16F1827-E/ML-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC16F1827-E/ML  | 
Description  | IC MCU 8BIT 7KB FLASH 28QFN  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-QFN (6x6)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC16F1827-E/ML Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Verified  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 32MHz  | |
Connectivity  | I2C, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 16  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 256 x 8  | |
RAM Size  | 384 x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 5.5V  | |
Data Converters  | A/D 12x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 28-QFN (6x6)  | |
Package / Case  | 28-VQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 | 
| 25 | kr.13.37600 | kr.334.40 | 
| 100 | kr.12.09600 | kr.1,209.60 | 
| Unit Price without VAT: | kr.14.66000 | 
|---|---|
| Unit Price with VAT: | kr.18.32500 | 




