
PIC16F1765-E/ML | |
|---|---|
DigiKey Part Number | PIC16F1765-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1765-E/ML |
Description | IC MCU 8BIT 14KB FLASH 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1765-E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 1x5b, 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 25 | kr.11.71200 | kr.292.80 |
| 100 | kr.10.56000 | kr.1,056.00 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |


