
PIC16F17126-E/ST | |
|---|---|
DigiKey Part Number  | 150-PIC16F17126-E/ST-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC16F17126-E/ST  | 
Description  | IC MCU 8BIT 28KB FLASH 14TSSOP  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 14-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 32MHz  | |
Connectivity  | I2C, LINbus, RS-232, RS-485, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 11  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 256 x 8  | |
RAM Size  | 2K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 5.5V  | |
Data Converters  | A/D 29x12b SAR; D/A 2x8b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 | 
| 25 | kr.6.01600 | kr.150.40 | 
| 100 | kr.5.44000 | kr.544.00 | 
| Unit Price without VAT: | kr.6.53000 | 
|---|---|
| Unit Price with VAT: | kr.8.16250 | 

