
PIC16F1708T-I/ML | |
|---|---|
DigiKey Part Number | PIC16F1708T-I/MLTR-ND - Tape & Reel (TR) PIC16F1708T-I/MLCT-ND - Cut Tape (CT) PIC16F1708T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F1708T-I/ML |
Description | IC MCU 8BIT 7KB FLASH 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1708T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.90000 | kr.9.90 |
| 25 | kr.9.19480 | kr.229.87 |
| 100 | kr.8.23040 | kr.823.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.8.23040 | kr.27,160.32 |
| Unit Price without VAT: | kr.9.90000 |
|---|---|
| Unit Price with VAT: | kr.12.37500 |






