
PIC16F15256-E/STX | |
---|---|
DigiKey Part Number | 150-PIC16F15256-E/STX-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15256-E/STX |
Description | IC MCU 8BIT 28KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F15256-E/STX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17/2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.02000 | kr.6.02 |
25 | kr.5.50400 | kr.137.60 |
100 | kr.4.99200 | kr.499.20 |
Unit Price without VAT: | kr.6.02000 |
---|---|
Unit Price with VAT: | kr.7.52500 |