
MTCH1030-I/ST | |
|---|---|
DigiKey Part Number | 150-MTCH1030-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MTCH1030-I/ST |
Description | 3 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MTCH1030-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | Up to 3 | |
Interface | Digital | |
Resolution | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 25 | kr.5.44000 | kr.136.00 |
| 100 | kr.4.92800 | kr.492.80 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

