
PIC16C923-04I/PT | |
|---|---|
DigiKey Part Number | PIC16C923-04I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C923-04I/PT |
Description | IC MCU 8BIT 7KB OTP 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C923-04I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | I2C, SPI | |
Peripherals | LCD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 176 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.41.47350 | kr.6,635.76 |
| Unit Price without VAT: | kr.41.47350 |
|---|---|
| Unit Price with VAT: | kr.51.84188 |

