PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C77-04I/P

DigiKey Part Number
PIC16C77-04I/P-ND
Manufacturer
Manufacturer Product Number
PIC16C77-04I/P
Description
IC MCU 8BIT 14KB OTP 40DIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C77-04I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 8x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.60.31000kr.60.31
25kr.58.77040kr.1,469.26
100kr.57.09840kr.5,709.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.31000
Unit Price with VAT:kr.75.38750