PIC PIC® 16C Microcontroller IC 8-Bit 24MHz 14KB (8K x 14) OTP 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C765-I/P

DigiKey Part Number
PIC16C765-I/P-ND
Manufacturer
Manufacturer Product Number
PIC16C765-I/P
Description
IC MCU 8BIT 14KB OTP 40DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 24MHz 14KB (8K x 14) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C765-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
24MHz
Connectivity
SCI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.35V ~ 5.25V
Data Converters
A/D 8x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.52000kr.45.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.52000
Unit Price with VAT:kr.56.90000