Direct

PIC16C710-04I/SO | |
|---|---|
DigiKey Part Number | PIC16C710-04I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C710-04I/SO |
Description | IC MCU 8BIT 896B OTP 18SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C710-04I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 36 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | A/D 4x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOIC | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.24.99661 | kr.4,199.43 |
| Unit Price without VAT: | kr.24.99661 |
|---|---|
| Unit Price with VAT: | kr.31.24576 |


