PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C58BT-20I/SO

DigiKey Part Number
PIC16C58BT-20I/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C58BT-20I/SO
Description
IC MCU 8BIT 3KB OTP 18SOIC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16C58BT-20I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
73 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.