PIC12LC509AT-04I/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.10.31993
Datasheet

Similar


Microchip Technology
In Stock: 308
Unit Price: kr.5.82000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
8 SOIC

PIC12LC509AT-04I/SM

DigiKey Part Number
PIC12LC509AT04ISM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12LC509AT-04I/SM
Description
IC MCU 8BIT 1.5KB OTP 8SOIJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
PIC12LC509AT-04I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
41 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIJ
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.11.12000kr.23,352.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.12000
Unit Price with VAT:kr.13.90000