Direct

PIC12F635T-I/MD | |
|---|---|
DigiKey Part Number | PIC12F635T-I/MD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12F635T-I/MD |
Description | IC MCU 8BIT 1.75KB FLASH 8DFN |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F635T-I/MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4x4) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |







