
PIC12F617-E/P | |
|---|---|
DigiKey Part Number | PIC12F617-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F617-E/P |
Description | IC MCU 8BIT 3.5KB FLASH 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F617-E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 25 | kr.7.90880 | kr.197.72 |
| 100 | kr.7.13730 | kr.713.73 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |





