PIC12C671-10I/MF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10683
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 1.75KB (1K x 14) OTP 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12C671-10I/MF

DigiKey Part Number
PIC12C671-10I/MF-ND
Manufacturer
Manufacturer Product Number
PIC12C671-10I/MF
Description
IC MCU 8BIT 1.75KB OTP 8DFN-S
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 1.75KB (1K x 14) OTP 8-DFN-S (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-S (6x5)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes