Parametric Equivalent

MCP47FVB24T-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP47FVB24T-E/MQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47FVB24T-E/MQ |
Description | IC DAC 12BIT V-OUT 20VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Buffered, Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5LSB, ±0.2 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.46.84821 | kr.154,599.09 |
| Unit Price without VAT: | kr.46.84821 |
|---|---|
| Unit Price with VAT: | kr.58.56026 |


