PD-9624GC/AC is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: kr.12,723.20000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9624GC/AC

DigiKey Part Number
150-PD-9624GC/AC-ND
Manufacturer
Manufacturer Product Number
PD-9624GC/AC
Description
24-PORT BT 90W NMS AC
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 24 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
24
Voltage - Output
55V
Current - Output
1.64 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Rack Mount
Size / Dimension
17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm)
Approval Agency
CE
Note
-
Input Connector
Terminal Block (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes