
PD-9501-10GC/AC-UK | |
|---|---|
DigiKey Part Number | 150-PD-9501-10GC/AC-UK-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501-10GC/AC-UK |
Description | 1-PORT BT 60W 10G AC UK CORD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 1.09 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 6.93" L x 2.64" W x 1.51" H (176.0mm x 67.0mm x 38.3mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.716.95100 | kr.7,169.51 |
| Unit Price without VAT: | kr.716.95100 |
|---|---|
| Unit Price with VAT: | kr.896.18875 |

