
PCI11010C-I/ZVX | |
|---|---|
DigiKey Part Number | 150-PCI11010C-I/ZVX-ND |
Manufacturer | |
Manufacturer Product Number | PCI11010C-I/ZVX |
Description | PCIE SWITCH WITH NETWORKING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCIe Switch Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCIe Switch | |
Interface | JTAG, PCIe, SMBus, SPI | |
Voltage - Supply | 1.09V ~ 1.21V, 2.97V ~ 3.63V, 3.07V ~ 3.63V | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.45000 | kr.119.45 |
| 25 | kr.99.53800 | kr.2,488.45 |
| 100 | kr.96.13030 | kr.9,613.03 |
| Unit Price without VAT: | kr.119.45000 |
|---|---|
| Unit Price with VAT: | kr.149.31250 |











