New Product
PCIe Switch Interface 353-FCCSP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1004-I/5CW

DigiKey Part Number
150-PCI1004-I/5CW-ND
Manufacturer
Manufacturer Product Number
PCI1004-I/5CW
Description
4-PORT PCIE GEN4X16 NTB SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCIe Switch Interface 353-FCCSP (16x16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
GPIO, I2C, JTAG, PCIe, SPI
Manufacturer
Microchip Technology
Package / Case
353-LFBGA, FCCSPBGA
Packaging
Tray
Supplier Device Package
353-FCCSP (16x16)
Part Status
Active
Mounting Type
Surface Mount
Applications
PCIe Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.504.08000kr.504.08
25kr.420.04720kr.10,501.18
100kr.405.75300kr.40,575.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.504.08000
Unit Price with VAT:kr.630.10000