
NX2147CMTR | |
|---|---|
DigiKey Part Number | 150-NX2147CMTR-ND - Tape & Reel (TR) 150-NX2147CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX2147CMTR |
Description | IC REG CTRLR BUCK MLPQ-16L |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLPQ (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 22V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.10.61600 | kr.106.16 |
| 25 | kr.9.68360 | kr.242.09 |
| 100 | kr.8.65990 | kr.865.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.67113 | kr.20,013.39 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

