MXLSMCGLCE6.5AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.62430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.62430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.66430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.21600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.47200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.47200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.53620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.60800
Datasheet
MSMCGLCE6.5AE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLSMCGLCE6.5AE3

DigiKey Part Number
1086-12018-ND
Manufacturer
Manufacturer Product Number
MXLSMCGLCE6.5AE3
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Customer Reference
Detailed Description
11.2V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MXLSMCGLCE6.5AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.