cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX574BBF644M531

DigiKey Part Number
MX574BBF644M531-ND
Manufacturer
Manufacturer Product Number
MX574BBF644M531
Description
XTAL OSC XO 644.53125MHZ LVPECL
Customer Reference
Detailed Description
644.53125 MHz XO (Standard) LVPECL Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
644.53125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.