MV2N5116UB/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.475.24130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.476.20840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.601.07700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.546.42400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.547.32220
Datasheet
JFET P-Channel 30 V 500 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2N5116UB/TR

DigiKey Part Number
150-MV2N5116UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MV2N5116UB/TR
Description
JFET P-CH 30V UB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 500 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
27pF @ 15V
Resistance - RDS(On)
175 Ohms
Power - Max
500 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.601.97790kr.60,197.79
Manufacturers Standard Package
Unit Price without VAT:kr.601.97790
Unit Price with VAT:kr.752.47238