Parametric Equivalent
Parametric Equivalent

MTD6502B-LC1-01 | |
|---|---|
DigiKey Part Number | MTD6502B-LC1-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD6502B-LC1-01 |
Description | IC MOTOR DRIVER 2V-5.5V 10TDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS PWM 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTD6502B-LC1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.4.30810 | kr.14,216.73 |
| Unit Price without VAT: | kr.4.30810 |
|---|---|
| Unit Price with VAT: | kr.5.38513 |


