
MTCH9010-E/REB | |
---|---|
DigiKey Part Number | 150-MTCH9010-E/REB-ND |
Manufacturer | |
Manufacturer Product Number | MTCH9010-E/REB |
Description | LIQUID DETECTION DEVICE, CAPACIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Capacitive Input Serial Output 20-VQFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Sensor Interface | |
Input Type | Capacitive | |
Output Type | Serial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.960 | kr.2.62403 | kr.5,143.10 |
Unit Price without VAT: | kr.2.62403 |
---|---|
Unit Price with VAT: | kr.3.28004 |