Touchscreen Controller, 2 Wire Capacitive I2C Interface 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH6301-I/ML

DigiKey Part Number
MTCH6301-I/ML-ND
Manufacturer
Manufacturer Product Number
MTCH6301-I/ML
Description
IC SCREEN CNTRL 44QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MTCH6301-I/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C
Voltage Reference
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
19 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VQFN Exposed Pad
Supplier Device Package
44-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.24.37000kr.24.37
25kr.22.37640kr.559.41
100kr.20.25450kr.2,025.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.37000
Unit Price with VAT:kr.30.46250