Capacitive Touch and Proximity Sensor IC Input Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH112T-I/SN

DigiKey Part Number
MTCH112T-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTCH112T-I/SN
Description
IC PROXIMITY DETECTOR 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Capacitive Touch and Proximity Sensor IC Input Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MTCH112T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Capacitive Touch and Proximity Sensor
Input Type
-
Output Type
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.5.33692kr.17,611.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.33692
Unit Price with VAT:kr.6.67115