
MSP1N5660A | |
|---|---|
DigiKey Part Number | 150-MSP1N5660A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSP1N5660A |
Description | TVS DIODE 111VWM 179VC DO13 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2,857.94210 | kr.285,794.21 |
| Unit Price without VAT: | kr.2,857.94210 |
|---|---|
| Unit Price with VAT: | kr.3,572.42763 |

