


MSMLJ8.5CA | |
|---|---|
DigiKey Part Number  | 1086-9113-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MSMLJ8.5CA  | 
Description  | TVS DIODE 8.5VWM 14.4VC DO214AB  | 
Manufacturer Standard Lead Time  | 37 Weeks  | 
Customer Reference  | |
Detailed Description  | 14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-214AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSMLJ8.5CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 8.5V  | |
Voltage - Breakdown (Min)  | 9.44V  | |
Voltage - Clamping (Max) @ Ipp  | 14.4V  | |
Current - Peak Pulse (10/1000µs)  | 208.4A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.14.33600 | kr.5,734.40 | 
| Unit Price without VAT: | kr.14.33600 | 
|---|---|
| Unit Price with VAT: | kr.17.92000 | 

