9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MSMLJ5.0A

DigiKey Part Number
1086-9055-ND
Manufacturer
Manufacturer Product Number
MSMLJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MSMLJ5.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.13.76020kr.5,504.08
Unit Price without VAT:kr.13.76020
Unit Price with VAT:kr.17.20025